35772 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, metal, 35772

Order No.: 39P8647
EAN: 4099889602753
MPN:
35772
35772 AMP Cable Lugs Image 1
35772 AMP Cable Lugs Image 2
35772 AMP Cable Lugs Image 3
35772 AMP Cable Lugs Image 4
35772 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available in 5 Days: 16,908 pcs. - if ordered today
Total Price:
228.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2285 €

Cable lug, 35772, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.735 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes