35625 | AMP
Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, metal, 35625
Order No.: 39P8738
EAN: 4099889603613
MPN:
35625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Available in 12 Days: 196 pcs. - if ordered today
Ring tongue terminal, 35625, AMP
Ring tongue terminal, Wire size: 4 AWG, Wire size: 16.7 - 26.7 mm², Wire size: 33100 - 52600 CMA, Stud size: 1/4, M6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 16.8-26.7 mm² | |
| AWG cross-section | AWG 4 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.73 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |