35279 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue, 35279

Order No.: 39P3731
EAN: 4099889595505
MPN:
35279
Series: PIDG
35279 AMP Cable Lugs Image 1
35279 AMP Cable Lugs Image 2
35279 AMP Cable Lugs Image 3
35279 AMP Cable Lugs Image 4
35279 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 5 Days: 3,281 pcs. - if ordered today
Total Price:
159.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
244 pcs.
0.6545 €

Rings and Spades, 35279, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.608 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation PA
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Thread size M4
Material copper, tin-plated
max. operating temperature 105 °C
Version ring cable lug
Hole diameter 4.34 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15