35185 | AMP
Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 13.08 mm, metal, 35185
Order No.: 39P8237
EAN: 4099889600148
MPN:
35185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5573 € *
Available in 12 Days: 2,046 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1646 €
25 pcs.
4.8195 €
50 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 35185, AMP
Ring tongue terminal, Wire size: 2 AWG, Wire size: 26.7 - 42.4 mm², Wire size: 52600 - 83700 CMA, Stud size: 1/2, M12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 26.7-42.4 mm² | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 13.08 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |