35109 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, yellow, 35109

Order No.: 39P3555
EAN: 4099889593976
MPN:
35109
Series: PIDG
35109 AMP Cable Lugs Image 1
35109 AMP Cable Lugs Image 2
35109 AMP Cable Lugs Image 3
35109 AMP Cable Lugs Image 4
35109 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available: 930 pcs.
Available in 12 Days: 48,414 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring tongue terminal, 35109, AMP

Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Stud size: 10, Body style: PIDG

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 5 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes