346103-4 | AMP
Uninsulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 6.5 mm, 346103-4
Order No.: 71P8111
EAN: 4099891604165
MPN:
346103-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 3,744,000 pcs. - if ordered today
Ring cable lug, 346103-4, AMP
Ring terminal, Ring tongue, 14 - 16 AWG Wire size, 1 - 2.5 mm² Wire size, Stud size #14, Stud diameter 6.5 mm:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | No | |
| Material | phosphor bronze | |
| shrinkable tubing | No | |
| Hole diameter | 6.5 mm | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |