34486 | AMP

Uninsulated ring cable lug, 1.65-4.17 mm², AWG 14 to 12, 9.91 mm, metal, 34486

Order No.: 39P8671
EAN: 4099889602982
MPN:
34486
34486 AMP Cable Lugs Image 1
34486 AMP Cable Lugs Image 2
34486 AMP Cable Lugs Image 3
34486 AMP Cable Lugs Image 4
34486 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 5,375 pcs. - if ordered today
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8449 €

Cable lug, 34486, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.411 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 14 – 12 AWG, Wire Size: 1.65 – 4.17 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .97 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.65-4.17 mm²
AWG cross-section AWG 14 to 12
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.91 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes