342104-1 | AMP

Insulated ring cable lug, 0.3-1.3 mm², AWG 22 to 16, 5.7 mm, M5, red, 342104-1

Order No.: 39P4020
EAN: 4099889597554
MPN:
342104-1
Series: PLASTI-GRIP
342104-1 AMP Cable Lugs Image 1
342104-1 AMP Cable Lugs Image 2
342104-1 AMP Cable Lugs Image 3
342104-1 AMP Cable Lugs Image 4
342104-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2999 €
25 pcs.
0.2796 €
50 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 342104-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.3 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5.7 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.3 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 5.7 mm
Thread size M5
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes