342101-1 | AMP

Insulated ring cable lug, 0.3-1.3 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 342101-1

Order No.: 39P4019
EAN: 4099889597547
MPN:
342101-1
Series: PLASTI-GRIP
342101-1 AMP Cable Lugs Image 1
342101-1 AMP Cable Lugs Image 2
342101-1 AMP Cable Lugs Image 3
342101-1 AMP Cable Lugs Image 4
342101-1 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 648 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8925 €

Ring cable lug, 342101-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.3 mm², Stud Diameter: 3.023 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 17.5 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.3 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15