34162 | AMP
Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 6.73 mm, M6, blue, 34162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Available in 12 Days: 15,100 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 34162, AMP
Regular Wire, Closed Barrel, Offset, 600 V, 1/4,M6, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.6 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | vinyl | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |