34123 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16, 5 mm, black, 34123

Order No.: 39P8675
EAN: 4099889603026
MPN:
34123
34123 AMP Cable Lugs Image 1
34123 AMP Cable Lugs Image 2
34123 AMP Cable Lugs Image 3
34123 AMP Cable Lugs Image 4
34123 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Available in 12 Days: 20,628 pcs. - if ordered today
Total Price:
283.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1416 €

Ring cable lug, 34123, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16
Isolated No
Colour black
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes