34122 | AMP
Uninsulated ring cable lug, 1.0-2.6 mm², AWG 16, 4.34 mm, M4, gray, 34122
Order No.: 39P8683
EAN: 4099889603095
MPN:
34122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 555 pcs.
Available in 12 Days: 50,550 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2761 €
25 pcs.
0.2582 €
50 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 34122, AMP
Copper, Closed Barrel, Offset, #8,M4, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.0-2.6 mm² | |
| AWG cross-section | AWG 16 | |
| Isolated | No | |
| Colour | gray | |
| Material | copper, tin-plated | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |