34113 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.35 mm, M6, gray, 34113
Order No.: 39P8604
EAN: 4099889602395
MPN:
34113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 205 pcs.
Available in 12 Days: 9,743 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.3011 €
50 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 34113, AMP
Regular Wire, Closed Barrel, Offset, 1/4,M6, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.26-1.65 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | No | |
| Colour | gray | |
| Material | copper, tin-plated | |
| Hole diameter | 6.35 mm | |
| Thread size | M6 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |