34113-4 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.73 mm, M6, metal, 34113-4

Order No.: 39P8368
EAN: 4099889600964
MPN:
34113-4
34113-4 AMP Cable Lugs Image 1
34113-4 AMP Cable Lugs Image 2
34113-4 AMP Cable Lugs Image 3
34113-4 AMP Cable Lugs Image 4
34113-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.357 €

Cable lug, 34113-4, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
max. operating temperature 343 °C
Thread size M6
Isolated No
Version ring cable lug
AWG cross-section AWG 22 to 16
Cable cross-section 0.3-1.42 mm²
Material copper, nickel-plated
Hole diameter 6.73 mm
Colour metal
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes