34109 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5 mm, metal, 34109

Order No.: 39P8601
EAN: 4099889602371
MPN:
34109
34109 AMP Cable Lugs Image 1
34109 AMP Cable Lugs Image 2
34109 AMP Cable Lugs Image 3
34109 AMP Cable Lugs Image 4
34109 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2273 € *
Available in 12 Days: 9,184 pcs. - if ordered today
Total Price:
227.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2273 €

Cable lug, 34109, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5.003 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes