34105 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, gray, 34105

Order No.: 39P8593
EAN: 4099889602302
MPN:
34105
34105 AMP Cable Lugs Image 1
34105 AMP Cable Lugs Image 2
34105 AMP Cable Lugs Image 3
34105 AMP Cable Lugs Image 4
34105 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available in 5 Days: 12,511 pcs. - if ordered today
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1488 €

Cable lug, 34105, AMP

Copper, Closed Barrel, Offset, #6,M3.5, 509 – 3260 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 22 to 16
  • Colour: gray
  • Material: Copper, tin-plated
  • Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour gray
Material copper, tin-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes