33639 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 6.35 mm, M6, 33639

Order No.: 71P8077
MPN:
33639
33639 AMP Cable Lugs Image 1
33639 AMP Cable Lugs Image 2
33639 AMP Cable Lugs Image 3
33639 AMP Cable Lugs Image 4
33639 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1515 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
163.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.1515 €

Ring cable lug, 33639, AMP

Ring terminal & Spade terminal, Ring tongue, 16 AWG Wire size, 1.25-2 mm² Wire size, 2050-5180 CMA Wire size, Stud size M6.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes