33467 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 9.9 mm, metal, 33467

Order No.: 39P8716
EAN: 4099889603408
MPN:
33467
33467 AMP Cable Lugs Image 1
33467 AMP Cable Lugs Image 2
33467 AMP Cable Lugs Image 3
33467 AMP Cable Lugs Image 4
33467 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 1,300 pcs. - if ordered today
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7497 €
25 pcs.
0.6902 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 33467, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 9.906 mm, Tongue Thickness: 1.448 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 10.5-16.8 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 9.9 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes