33465 | AMP
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, metal, 33465
Order No.: 39P8710
EAN: 4099889603347
MPN:
33465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 33465, AMP
Ring tounge terminal, Wire size: 10.5 - 16.8 mm², Barrel type: closed, Wire size: 6 AWG, Stud size: 1/4, M6, Stud diameter: 6.73 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10.5-16.8 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 6.73 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |