33462 | AMP
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 8.33 mm, metal, 33462
Order No.: 39P8733
EAN: 4099889603569
MPN:
33462
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue terminal, 33462, AMP
Ring tongue terminal, Wire size: 8 AWG, Wire size: 6.64 - 10.5 mm², Wire size: 13100 - 20800 CMA, Stud size: 5/16, M8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 6.64-10.5 mm² | |
| AWG cross-section | AWG 8 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 8.33 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |