33195 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 6.35 mm, M6, 33195

Order No.: 39P8321
EAN: 4099889600742
MPN:
33195
33195 AMP Cable Lugs Image 1
33195 AMP Cable Lugs Image 2
33195 AMP Cable Lugs Image 3
33195 AMP Cable Lugs Image 4
33195 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5474 €

Ring cable lug, 33195, AMP

Shape Description: RING-048, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: 1.27 mm, Operating Temperature Range: 170 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16
Isolated No
Material copper, tin-plated
Hole diameter 6.35 mm
Thread size M6
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes