331269 | AMP
Uninsulated rectangular contact tab with hole, 3-5.2 mm², AWG 12 to 10, 4.34 mm, M4, 331269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 1,502 pcs. - if ordered today
Rectangular contact tab, 331269, AMP
Ring terminal and Spade terminal, Rectangular tongue, 12-10 AWG wire size, 3-5.2 mm² wire size, 5180-13100 CMA wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 3-5.2 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 4.34 mm | |
| Thread size | M4 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |