330896 | AMP

Insulated ring cable lug, 1.3-2.0 mm², AWG 16 to 14, 9.91 mm, yellow, 330896

Order No.: 39P3632
EAN: 4099889594713
MPN:
330896
Series: PIDG
330896 AMP Cable Lugs Image 1
330896 AMP Cable Lugs Image 2
330896 AMP Cable Lugs Image 3
330896 AMP Cable Lugs Image 4
330896 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8925 €

Cable lug, 330896, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.3 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.906 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.3-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 9.91 mm
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15