330301 | AMP

Uninsulated ring cable lug, 34-35 mm², 5 mm, 330301

Order No.: 39P8242
EAN: 4099889600186
MPN:
330301
330301 AMP Cable Lugs Image 1
330301 AMP Cable Lugs Image 2
330301 AMP Cable Lugs Image 3
330301 AMP Cable Lugs Image 4
330301 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
5.0337 €
25 pcs.
4.7005 €
50 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 330301, AMP

Shape Description: RING-051, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 15.275 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 34 – 35 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 34-35 mm²
Isolated No
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes