32996 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 4.34 mm, M4, metal, 32996

Order No.: 39P8735
EAN: 4099889603583
MPN:
32996
32996 AMP Cable Lugs Image 1
32996 AMP Cable Lugs Image 2
32996 AMP Cable Lugs Image 3
32996 AMP Cable Lugs Image 4
32996 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 3,715 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 32996, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 8.0 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes