32981 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22, M4, red, 32981

Order No.: 39P4083
EAN: 4099889598131
MPN:
32981
32981 AMP Cable Lugs Image 1
32981 AMP Cable Lugs Image 2
32981 AMP Cable Lugs Image 3
32981 AMP Cable Lugs Image 4
32981 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 9,271 pcs. - if ordered today
Total Price:
170.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
550 pcs.
0.3094 €

Fork cable lug, 32981, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 0.3-1.42 mm²
AWG cross-section AWG 22
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Thread size M4
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes