329636 | AMP

Insulated ring cable lug, 0.2-0.517 mm², AWG 24 to 20, 2.36 mm, M2, natural, 329636

Order No.: 39P3641
EAN: 4099889594799
MPN:
329636
Series: PIDG
329636 AMP Cable Lugs Image 1
329636 AMP Cable Lugs Image 2
329636 AMP Cable Lugs Image 3
329636 AMP Cable Lugs Image 4
329636 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 329636, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.362 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.517 mm², Wire Size: 320 – 1290 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 288 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.2-0.517 mm²
AWG cross-section AWG 24 to 20
Isolated Yes
Colour natural
Material copper, tin-plated
Material Insulation PA
Hole diameter 2.36 mm
Thread size M2
max. operating temperature 288 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15