328849 | AMP
Insulated 27400203, AWG 16 to 14, 13.08 mm, C1/2/M12, blue, 328849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Available in 12 Days: 3,039 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
25 pcs.
2.4752 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 328849, AMP
Closed Ring Tongue Terminal, 16 - 14 AWG, 1/2 / M12 Stud, 13.08 mm Stud Diameter, Closed Barrel, Straight, Tin Plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| Material Insulation | nylon | |
| Hole diameter | 13.08 mm | |
| Thread size | C1/2/M12 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |