328822 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 5 mm, metal, 328822

Order No.: 39P8426
EAN: 4099889601428
MPN:
328822
328822 AMP Cable Lugs Image 1
328822 AMP Cable Lugs Image 2
328822 AMP Cable Lugs Image 3
328822 AMP Cable Lugs Image 4
328822 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 12 Days: 3,546 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
10.0793 €
10 pcs.
9.4248 €
25 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 328822, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.572 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.5 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material nickel
Hole diameter 5 mm
max. operating temperature 649 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes