327954 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.35 mm, M3, yellow, 327954

Order No.: 39P3722
EAN: 4099889595420
MPN:
327954
Series: PIDG
327954 AMP Cable Lugs Image 1
327954 AMP Cable Lugs Image 2
327954 AMP Cable Lugs Image 3
327954 AMP Cable Lugs Image 4
327954 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8925 €

Rings and Spades, 327954, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #5,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.431 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.35 mm
Thread size M3
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes