327887 | AMP
Uninsulated ring cable lug, 76.3-96.3 mm², 9.91 mm, 327887
Order No.: 71P8032
EAN: 4099891603946
MPN:
327887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4199 € *
Available in 12 Days: 133 pcs. - if ordered today
Total Price:
51.42 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4199 €
2 pcs.
48.0998 €
5 pcs.
45.1843 €
10 pcs.
42.0070 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 327887, AMP
Ring terminal & Spade terminal, Ring tongue, 000 AWG Wire size, 76.3-96.3 mm² Wire size, 150500-190000 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 76.3-96.3 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |