327287 | AMP

Uninsulated rectangular contact tab with hole, 177 mm², 14.27 mm, M12, 327287

Order No.: 71P8031
EAN: 4099891603939
MPN:
327287
Series: AMPOWER
327287 AMP Cable Lugs Image 1
327287 AMP Cable Lugs Image 2
327287 AMP Cable Lugs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0562 € *
Available in 12 Days: 451 pcs. - if ordered today
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
2 pcs.
35.6048 €
5 pcs.
33.4509 €
10 pcs.
31.0947 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular cable lug, 327287, AMP

Ring terminal & Spade terminal, Rectangular tongue, 177 mm² Wire size, 325000-375000 CMA Wire size, Stud size 1/2/M12.

Technical specifications
Filter Property Value
Version rectangular contact tab with hole
Cable cross-section 177 mm²
Isolated No
Material copper, tin-plated
shrinkable tubing No
Hole diameter 14.27 mm
Thread size M12
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes