326865 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, yellow, 326865

Order No.: 39P3752
EAN: 4099889595703
MPN:
326865
Series: PIDG
326865 AMP Cable Lugs Image 1
326865 AMP Cable Lugs Image 2
326865 AMP Cable Lugs Image 3
326865 AMP Cable Lugs Image 4
326865 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 2,089 pcs. - if ordered today
Total Price:
159.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
107 pcs.
1.4875 €

Fork cable lug, 326865, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.447 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Flange Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.003 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
Hole diameter 5 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes