326850 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.02 mm, M2.5, metal, 326850

Order No.: 39P8299
EAN: 4099889600568
MPN:
326850
326850 AMP Cable Lugs Image 1
326850 AMP Cable Lugs Image 2
326850 AMP Cable Lugs Image 3
326850 AMP Cable Lugs Image 4
326850 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,416.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1416 €

Cable lug, 326850, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .329 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes