326808 | AMP
Uninsulated rectangular contact tab with hole, 253 mm², 9.91 mm, 326808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8007 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
51.80 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8007 €
2 pcs.
48.4687 €
5 pcs.
45.5294 €
10 pcs.
42.3164 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 326808, AMP
Ring terminal & Spade terminal, Rectangular tongue, 228-278 mm² Wire size, 450000-550000 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 253 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |