326806 | AMP
Uninsulated rectangular contact tab with hole, 177 mm², 9.91 mm, 326806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4489 € *
Available in 12 Days: 17 pcs. - if ordered today
Rectangular cable lug, 326806, AMP
Ring terminal & Spade terminal, Rectangular tongue, 177 mm² Wire size, 325000-375000 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 177 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |