326801 | AMP
Uninsulated rectangular contact tab with hole, 67-70 mm², 9.91 mm, 326801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Available in 12 Days: 220 pcs. - if ordered today
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
5 pcs.
16.1721 €
10 pcs.
15.1249 €
25 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 326801, AMP
Ring terminal & Spade terminal, Rectangular tongue, 00 AWG Wire size, 67-70 mm² Wire size, 119500-150500 CMA Wire size, Stud size 3/8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 67-70 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 9.91 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |