326405 | AMP
Uninsulated rectangular contact tab with hole, 13.08 mm, M12, 326405
Unit Price (€ / pc.)
101.1381 € *
Available in 5 Days: 50 pcs. - if ordered today
Rectangular cable lug, 326405, AMP
Ring terminal & Spade terminal, Rectangular tongue, 750000-850000 CMA Wire size, Stud size 1/2/M12, Stud diameter 13.08 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
shrinkable tubing | No | |
Hole diameter | 13.08 mm | |
max. operating temperature | 105 °C | |
Version | rectangular contact tab with hole | |
Material | copper, tin-plated | |
Thread size | M12 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |