326305 | AMP
Uninsulated rectangular contact tab with hole, 13.08 mm, M12, 326305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.2878 € *
Available in 12 Days: 286 pcs. - if ordered today
Total Price:
54.29 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2878 €
2 pcs.
50.7892 €
5 pcs.
47.7071 €
10 pcs.
44.3513 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 326305, AMP
Ring terminal & Spade terminal, Rectangular tongue, 650000-750000 CMA Wire size, Stud size 1/2/M12, Stud diameter 13.08 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13.08 mm | |
| Thread size | M12 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |