NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.4620 € *
Available in 12 Days: 1,024 pcs. - if ordered today
Total Price:
212.77 € *
Price list
Quantity
Price per unit*
6 pcs.
35.4620 €
13 pcs.
34.8075 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 326021, AMP
Ring terminal & Spade terminal, Rectangular tongue, 375000-450000 CMA Wire size, tongue Thickness 4.57 mm, Closed, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |