325906-3 | AMP
Cable lug, 325906-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9170 € *
Available in 12 Days: 172 pcs. - if ordered today
Total Price:
202.42 € *
Price list
Quantity
Price per unit*
7 pcs.
28.9170 €
16 pcs.
28.3815 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 325906-3, AMP
Ring terminal & Spade terminal, Rectangular tongue, 325000-375000 CMA Wire size, tongue Thickness 4.32 mm, Closed, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab | |
| Isolated | No | |
| Material | copper | |
| shrinkable tubing | No | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |