325305 | AMP
Uninsulated rectangular contact tab with hole, 50-60 mm², 13.08 mm, M12, 325305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3736 € *
Available in 12 Days: 431 pcs. - if ordered today
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
5 pcs.
17.4216 €
10 pcs.
16.2911 €
25 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular cable lug, 325305, AMP
Ring terminal & Spade terminal, Rectangular tongue, 0 AWG Wire size, 50-60 mm² Wire size, 83700-119500 CMA Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rectangular contact tab with hole | |
| Cable cross-section | 50-60 mm² | |
| Isolated | No | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13.08 mm | |
| Thread size | M12 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |