325154 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, 325154

Order No.: 71P8007
EAN: 4099891603731
MPN:
325154
Series: DIAMOND GRIP
325154 AMP Cable Lugs Image 1
325154 AMP Cable Lugs Image 2
325154 AMP Cable Lugs Image 3
325154 AMP Cable Lugs Image 4
325154 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available in 5 Days: 868 pcs. - if ordered today
Total Price:
163.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.1872 €

Ring cable lug, 325154, AMP

Ring terminal and Spade terminal, Ring tongue, 12-10 AWG wire size, 2.62-6.64 mm² wire size, 5180-13100 CMA wire size.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Material copper, nickel-plated
shrinkable tubing No
Hole diameter 5 mm
max. operating temperature 343 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15