325069 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, metal, 325069

Order No.: 39P8493
EAN: 4099889601688
MPN:
325069
325069 AMP Cable Lugs Image 1
325069 AMP Cable Lugs Image 2
325069 AMP Cable Lugs Image 3
325069 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 2,319 pcs. - if ordered today
Total Price:
158.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
139 pcs.
1.1424 €

Ring cable lug, 325069, AMP

Shape Description: RING-090, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.24 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.04-2.62 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 4.34 mm
Thread size M4
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes