324911 | AMP

Uninsulated ring cable lug, 2.64-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, metal, 324911

Order No.: 39P8664
EAN: 4099889602913
MPN:
324911
324911 AMP Cable Lugs Image 1
324911 AMP Cable Lugs Image 2
324911 AMP Cable Lugs Image 3
324911 AMP Cable Lugs Image 4
324911 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 3,750 pcs. - if ordered today
Total Price:
158.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
359 pcs.
0.4403 €

Cable lug, 324911, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.071 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.64 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.64-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 170 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15