324587 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow, 324587

Order No.: 71P8003
EAN: 4099891603717
MPN:
324587
Series: PIDG
324587 AMP Cable Lugs Image 1
324587 AMP Cable Lugs Image 2
324587 AMP Cable Lugs Image 3
324587 AMP Cable Lugs Image 4
324587 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 2,605 pcs. - if ordered today
Total Price:
158.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
118 pcs.
1.3447 €

Spade cable lug, 324587, AMP

Spade terminal, Spade flange tongue, 12-10 AWG Wire size, 2.62-6.64 mm² Wire size, 5180-13100 CMA Wire size.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper, tin-plated
Material Insulation PA
shrinkable tubing Yes
Hole diameter 3.68 mm
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15