32442 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 3.7 mm, M3.5, blue, 32442

Order No.: 39P3874
EAN: 4099889596663
MPN:
32442
Series: PIDG
32442 AMP Cable Lugs Image 1
32442 AMP Cable Lugs Image 2
32442 AMP Cable Lugs Image 3
32442 AMP Cable Lugs Image 4
32442 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available in 5 Days: 11,994 pcs. - if ordered today
Total Price:
157.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
441 pcs.
0.357 €

Cable lug, 32442, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.7 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.0-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PVC
Hole diameter 3.7 mm
Thread size M3.5
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15