324187 | AMP

Insulated ring cable lug, 96.3-117 mm², AWG 4, 9.91 mm, blue, 324187

Order No.: 39P3213
EAN: 4099889591644
MPN:
324187
324187 AMP Cable Lugs Image 1
324187 AMP Cable Lugs Image 2
324187 AMP Cable Lugs Image 3
324187 AMP Cable Lugs Image 4
324187 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
29.0003 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
174.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
29.0003 €

Cable lug, 324187, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 0000 AWG, Wire Size: 96.3 – 117 mm², Wire Size: 190000 – 231100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 96.3-117 mm²
AWG cross-section AWG 4
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
Hole diameter 9.91 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes