324158 | AMP

Insulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 2.36 mm, M2, red, 324158

Order No.: 39P3389
EAN: 4099889592764
MPN:
324158
Series: PIDG
324158 AMP Cable Lugs Image 1
324158 AMP Cable Lugs Image 2
324158 AMP Cable Lugs Image 3
324158 AMP Cable Lugs Image 4
324158 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 10,150 pcs. - if ordered today
Total Price:
159.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
304 pcs.
0.5236 €

Ring cable lug, 324158, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.581 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.3-1.31 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 2.36 mm
Thread size M2
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes