324047 | AMP
Insulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, M6, blue, 324047
Order No.: 39P3008
MPN:
324047
TERM, TERMINYL, RT, 6 AWG, 1/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8076 € *
Available in 12 Days: 11,900 pcs. - if ordered today
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4625 €
25 pcs.
4.1650 €
50 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 324047, AMP
Closed Ring Tongue Terminal, 6 AWG, M6 Stud, 6.73 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Partially Insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10.5-16.8 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Hole diameter | 6.73 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |